SEN0659

DFRobot
426-SEN0659
SEN0659

Mfr.:

Description:
Air Quality Sensors The robust infrared carbon dioxide sensor designed for precise and reliable CO2 concentration monitoring across diverse environments. This sensor leverages Non-Dispersive Infrared (NDIR) technology to accurately detect CO2 levels from 400 to 5000 PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,88 € 49,88 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Air Quality Sensors
RoHS:  
Carbon Dioxide (CO2)
- 30 C
+ 80 C
Brand: DFRobot
Current Rating: 10 mA
Mounting Style: Threaded
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Air Quality Sensors
Subcategory: Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0659 Industrial RS485 Infrared CO2 Sensor

DFRobot SEN0659 Industrial RS485 Infrared CO2 Sensor is a robust, high‑accuracy monitoring device designed for reliable measurement of carbon dioxide concentrations across a 400ppm to 5000ppm range. Built on advanced non‑dispersive infrared (NDIR) technology, the DFRobot SEN0659 delivers stable and precise readings with ±50ppm accuracy between 400ppm and 2000ppm and ±100ppm above 2000ppm, making the sensor suitable for a wide variety of environmental and industrial applications. The sensor offers a rapid 5s response time, manual calibration capability for enhanced precision, and an intuitive indicator light that provides clear visual feedback on operational status.