SEN0646

DFRobot
426-SEN0646
SEN0646

Mfr.:

Description:
Photoelectric Sensors The ToF Laser Ranging Sensor leverages dToF (Direct Time of Flight) technology with 940nm laser pulses to deliver precise distance measurements up to 7.8 meters (+/-4cm accuracy), even in high-interference environments (ambient light resistance: 100,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 4/24/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
RoHS:  
0.02 m to 7.8 m
4.3 VDC
5.2 VDC
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10.3 mm
Length: 19 mm
Operating Supply Voltage: 4.3 VDC to 5.2 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Subcategory: Sensors
Width: 12 mm
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99