SEN0632

DFRobot
426-SEN0632
SEN0632

Mfr.:

Description:
Cameras & Camera Modules The IMX378-79 Camera Module is a cutting-edge imaging solution designed to deliver exceptional performance in industrial applications. Built with the Sony IMX378 photosensitive chip, it offers ultra-high 12.3MP resolution (4056x3040) and a precise 79

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,80 € 23,80 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Camera Modules
4056 x 3040
Brand: DFRobot
Packaging: Bulk
Subcategory: Cameras & Accessories
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
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMX378-79 12.3MP Camera Module

DFRobot IMX378-79 12.3MP Camera Module offers a cutting-edge imaging solution that delivers exceptional performance in industrial applications. This camera module is built with the Sony IMX378 photosensitive chip. The IMX378-79 camera module features ultra-high 12.3MP resolution (4056x3040) and a precise 79° field of view, ensuring crystal-clear imaging. This module is fully compatible with Raspberry Pi single-board computers (Raspberry Pi 5, Raspberry Pi 4, and Raspberry Pi Zero). The IMX378-79 camera module includes two FPC cables for seamless connectivity, eliminating the need for additional accessories. Typical applications include close-range inspections, object recognition, and industrial automation.