SEN0629

DFRobot
426-SEN0629
SEN0629

Mfr.:

Description:
Multiple Function Sensor Modules The BME688 AI environmental sensor is a cutting-edge MEMS device that integrates temperature, humidity, barometric pressure, and VOC detection into a compact unit. With +/-0.5C temperature, +/-3% humidity, and +/-0.6 hPa pressure accuracy, it support

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
20
5
Pending
5
Expected 6/5/2026
10
Expected 6/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,74 € 11,74 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensors
3.3 V to 5 V
+ 85 C
Brand: DFRobot
Dimensions: 3 mm x 3 mm x 0.93 mm
For Use With: Temperature, Humidity and Pressure Measurment
Height: 0.93 mm
Length: 3 mm
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Operating Supply Current: 5 mA
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Subcategory: Sensor Modules
Width: 3 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.