SEN0623

DFRobot
426-SEN0623
SEN0623

Mfr.:

Description:
Multiple Function Sensor Modules The C1001 mmWave Human Detection Sensor is a high-precision 60GHz millimeter-wave radar sensor engineered for advanced human detection. Unlike standard 24GHz millimeter-wave sensors that are limited to detecting presence, speed, and distance, the C10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
38
Expected 6/30/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Detection Sensor Modules
5 V
+ 60 C
Application: Health Detection Applications
Brand: DFRobot
Dimensions: 22 mm x 22 mm
Length: 22 mm
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Operating Supply Current: 100 mA
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0623 C1001 mmWave Human Detection Sensor

DFRobot SEN0623 C1001 mmWave Human Detection Sensor is a 60GHz millimeter-wave radar offering more detailed detection capabilities than its 24GHz counterpart. The DFRobot SEN0623 sensor features a fall detection function that uses point cloud imaging. The sensor accurately detects human postures, including lying flat, and can monitor vital signs. It precisely reports falls, the duration of immobility, and static body states.