SEN0609

DFRobot
426-SEN0609
SEN0609

Mfr.:

Description:
Position Sensor Modules mmWave - C4001 24GHz Human Presence Detection Sensor (25 Meters, UART)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
97
Expected 6/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Position Sensor Modules
RoHS:  
Detection Sensor
UART
3.3 V, 5 V
+ 60 C
Brand: DFRobot
Dimensions: 30 mm x 26 mm
Length: 30 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Position Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 26 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.