SEN0604

DFRobot
426-SEN0604
SEN0604

Mfr.:

Description:
Multiple Function Sensor Modules MODBUS-RTU RS485 4-in-1 Soil Moisture, Temperature, pH & EC Sensor (IP68, 5-30V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
101
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,34 € 59,34 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Multi Function Sensor Modules
Temperature, Humidity, Electrical Conductivity
RS-485
5 V to 30 V
+ 60 C
Application: Agriculture, Greenhouse
Brand: DFRobot
Dimensions: 123 mm x 45 mm x 15 mm
Height: 15 mm
Length: 123 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Cable
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.