SEN0581

DFRobot
426-SEN0581
SEN0581

Mfr.:

Description:
Cameras & Camera Modules 3D ToF Depth Sensor Camera with 1.14 Inch LCD Screen (0.15-1.5m, supports ROS1 and ROS2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,42 € 33,42 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  
3D TOF Sensor Camera
Cameras
100 x 100
UART, USB
5 V
- 20 C
+ 50 C
23.5 mm x 40.7 mm x 10.5 mm
Brand: DFRobot
Operating Supply Current: 500 mA
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.