SEN0580

DFRobot
426-SEN0580
SEN0580

Mfr.:

Description:
Photoelectric Sensors Waterproof Mirror Reflection Photoelectric Sensor Switch (10-100cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
RoHS:  
10 cm to 100 cm
LED
Cable
2 m
10 VDC
30 VDC
- 10 C
+ 60 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11.5 mm
IP Rating: IP24
Length: 31 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99