SEN0578

DFRobot
426-SEN0578
SEN0578

Mfr.:

Description:
Distance Sensor Modules - Enclosed LakiBeam 1L - 270 Degree Industrial-grade Single-line 2D ToF LiDAR (40m, 12V, Ethernet UDP, IP65)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
429,14 € 429,14 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Operating Supply Voltage: 9 V to 36 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Resolution: 0.25 degree
Sensing Distance: 40 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Type: Time of Flight - ToF LiDAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0