SEN0576

DFRobot
426-SEN0576
SEN0576

Mfr.:

Description:
Distance Sensor Modules - Enclosed LakiBeam 1S - 270 Degree Industrial-grade Single-line 2D ToF LiDAR (15m, 12V, Ethernet UDP, IP65)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/22/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,74 € 265,74 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Resolution: 0.5 degree
Sensing Distance: 15 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V
Type: Time of Flight - ToF LiDAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.