SEN0524

DFRobot
426-SEN0524
SEN0524

Mfr.:

Description:
Distance Sensor Modules - Enclosed ToF Laser Ranging Module for Outdoor (15m)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 36,89 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 3.7 V to 5.2 V
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 5 cm to 15 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5.2 VDC
Supply Voltage - Min: 3.7 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CNHTS:
9015109000
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ToF Laser Ranging Module for Outdoor (15m)

DFRobot ToF Laser Ranging Module for Outdoor (15m) is a ToF-based single-point laser ranging sensor for outdoor use. The module has 100K LUX resistance to strong ambient light. This means there will be no problems when using it on sunny days. With a detection range of 5cm~15m, the product features a distance resolution 1mm, 50Hz data update frequency, 1~2° FOV, and supports UART, I2C, and I/O multiple communication modes.