SEN0516

DFRobot
426-SEN0516
SEN0516

Mfr.:

Description:
Pressure Sensor Development Tools Fermion: ICP-10111 Pressure Sensor (Breakout)

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
RoHS:  
Pressure Sensors
ICP-10111
3.3 V, 5.5 V
Brand: DFRobot
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fermion ICP-10111 Pressure Sensor (Breakout)

DFRobot Fermion ICP-10111 Pressure Sensor (Breakout) is a barometric pressure temperature sensor equipped with TDK's ICP-10111 sensor. The sensor is based on MEMS capacitor technology to achieve ultra-low power consumption, industry-leading relative accuracy, and temperature offset coefficient. The Fermion ICP-10111 barometric pressure temperature sensor can measure the pressure difference with an accuracy of ±1Pa, an accuracy enabling altitude measurement differentials as small as 8.5cm.