SEN0509

DFRobot
426-SEN0509
SEN0509

Mfr.:

Description:
Level Sensors - Industrial Capacitive Pipeline Liquid Level Sensor

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Level Sensors - Industrial
RoHS:  
Capacitive Level Sensor
Liquid
Digital
2.5 VDC
5.5 VDC
IP62
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99