SEN0497

DFRobot
426-SEN0497
SEN0497

Mfr.:

Description:
Multiple Function Sensor Modules Gravity: DHT20 Temperature & Humidity Sensor for Arduino

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
Temperature and Humidity Sensors
I2C
3.3 V to 5 V
+ 80 C
Application: Automotive
Brand: DFRobot
Dimensions: 22 mm x 33 mm
For Use With: Arduino
Minimum Operating Temperature: - 40 C
Mounting Style: PCB
Operating Supply Current: 1 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DHT20 Temperature & Humidity Sensor

DFRobot Gravity DHT20 Temperature and Humidity Sensor for Arduino is the newly upgraded version of the DHT11. Data accuracy, stability, response speed, measurement range are greatly improved. DHT20 is an updated ASIC dedicated chip, an enhanced MEMS semiconductor capacitive humidity sensor element, and a standard on-chip temperature element. All sensors are factory calibrated and characterized by low power, high precision and stability, fast response, and strong anti-interference. Moreover, the DFRobot DHT20 performance parameters of accuracy, power supply voltage, measurement range, and response time have been enhanced dramatically over the previous generation, making it more cost-effective.