SEN0469

DFRobot
426-SEN0469
SEN0469

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: NH3 Sensor (Calibrated) - I2C & UART

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,73 € 117,73 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
NH3 Sensor
Arduino, ESP32, Raspberry Pi
3.3 V to 5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
For Use With: NH3 Sensor Probe, Gravity 4 Pin Cable,
Interface Type: I2C, UART
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99