SEN0430

DFRobot
426-SEN0430
SEN0430

Mfr.:

Description:
Distance Sensor Development Tool Fermion: TMF8801 ToF Distance Ranging Sensor (20-2500mm) (Breakout)

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 11,18 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Breakout Boards
Distance Ranging Sensor
2.7 V to 3.3 V
TMF8801
- 30 C
+ 60 C
Brand: DFRobot
For Use With: Detection and Management
Interface Type: I2C
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fermion TMF8801 ToF Distance Ranging Sensor

DFRobot Fermion TMF8801 ToF Distance Ranging Sensor uses the time difference between light pulses to measure distance. The sensor provides single-zone detection of an object irrespective of the color, reflectivity and texture of the object. The TMF8801 offers a high dynamic range and detection sensing measurements from 2-250cm distances.