SEN0427

DFRobot
426-SEN0427
SEN0427

Mfr.:

Description:
Distance Sensor Development Tool Fermion: VL6180X ToF Distance Ranging Sensor (5-100mm) (Breakout)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Development Tool
RoHS:  
Brand: DFRobot
Product Type: Distance Sensor Development Tool
Factory Pack Quantity: 1
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
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fermion: VL6180X ToF Distance Ranging Sensor

DFRobot Fermion: VL6180X ToF Distance Ranging Sensor embeds ST’s patented FlightSense™ technology that measures distance accurately independent of target reflectance. This sensor is rated to perform 5mm to 100mm ranging measurements and can provide up to 200mm readings in a good environment. The VL6180X distance-ranging sensor is equipped with an ambient light sensor that combines proximity-ranging and ambient light level measurement capacities into a single package. This sensor operates at 3.3V to 5V supply voltage range and -20°C to 85°C operating temperature range.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €