SEN0407

DFRobot
426-SEN0407
SEN0407

Mfr.:

Description:
Acceleration Sensor Development Tools Fermion: I2C LIS331HH Triple Axis Accelerometer (Breakout) (+/-6g/+/-12g/+/-24g)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
LIS331HH
3.3 V to 5 V
Brand: DFRobot
Dimensions: 27 mm x 27 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99