SEN0392

DFRobot
426-SEN0392
SEN0392

Mfr.:

Description:
Air Quality Sensors Fermion: SGP40 Air Quality Sensor (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,97 € 12,97 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Air Quality Sensors
RoHS:  
Gas, Humidity, Temperature Sensor
Air Quality
3.3 V
5 V
- 10 C
+ 50 C
Brand: DFRobot
Current Rating: 2.6 mA
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGP40 Air Quality Sensor (Breakouts)

DFRobot SGP40 Air Quality Sensor (Breakouts) are a digital VOC sensor chip that is based on the CMOSens® technology. These sensors offer a complete sensor system on a single chip, a temperature-controlled micro-hotplate, and a humidity-compensated indoor air quality signal. The SGP40 sensors operate from 3.3V to 5V power supply range, -10°C to 50°C operating temperature range, 0%RH to 90%RH humidity range, and 2.6mA operating current. These breakout air sensors are used in applications such as air purifiers, kitchen hoods, demand-controlled ventilation, thermostats, and indoor air quality monitoring. The breakout boards are available in two boards: The Gravity sensor board and the Fermion sensor board. The Gravity SGP40 sensor is available with Gravity-4P I2C/UART sensor cable and the Fermion SGP40 sensor comes with a 2.54-4P black single-row connector.