SEN0368

DFRobot
426-SEN0368
SEN0368

Mfr.:

Description:
Level Sensors - Industrial Non-contact Capacitive Liquid Level Sensor for Container OD>11mm

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,72 € 9,72 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Level Sensors - Industrial
RoHS:  
Liquid
Switch
5 V
12 V
IP65
Brand: DFRobot
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 5 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.