SEN0352

DFRobot
426-SEN0352
SEN0352

Mfr.:

Description:
Distance Sensor Modules - Enclosed Fermion: URM13 High Sensitivity Ultrasonic Distance Sensor Breakout (15-900cm, I2C / UART / PULSE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 20,64 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Frequency: 10 Hz
Product Type: Enclosed Distance Sensor Modules
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

URM13 Ultrasonic Sensor

DFRobot URM13 Ultrasonic Sensor is an ultrasonic ranging sensor with an open single probe. The DFRobot URM13 supports TRIG Pulse-triggered ranging (SR04 compatible), UART, and I2C communication protocols. This allows for more possibilities for actual using scenarios. The sensor works well with 3.3V or 5V mainboards like Arduino and Raspberry Pi. It's easy to use and integrate into various applications with a small and compact body. UART mode employs standard Modbus-RTU protocol and integrates receive/send control output to allow expansion of the RS485 interface using an external RS485 transceiver.