SEN0347

DFRobot
426-SEN0347
SEN0347

Mfr.:

Description:
Photoelectric Sensors Infrared Photoelectric Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,67 € 13,67 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
1.5 m
Infrared Laser
NPN
12 VDC
24 VDC
- 20 C
+ 65 C
Brand: DFRobot
Height: 8.3 mm
Length: 22.4 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.