SEN0340

DFRobot
426-SEN0340
SEN0340

Mfr.:

Description:
Distance Sensor Modules - Enclosed TF-Luna ToF Single-Point Ranging Solid State LiDAR Sensor (8m, UART / I2C)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 3/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,60 € 23,60 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 70 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Resolution: 10 mm
Sensing Distance: 8 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5.1 V
Supply Voltage - Min: 4.9 V
Type: Time of Flight - ToF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99