SEN0309

DFRobot
426-SEN0309
SEN0309

Mfr.:

Description:
Distance Sensor Modules - Enclosed TFmini Plus ToF Single-Point Ranging Solid State LiDAR Sensor (12m, UART / I2C, IP65)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 18.5 mm
Length: 35 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Product Type: Enclosed Distance Sensor Modules
Resolution: 5 mm
Sensing Distance: 100 mm to 12 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Type: TFmini Plus
Width: 21 mm
Unit Weight: 79,713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

TF Mini Plus (ToF) Laser Range Sensor

DFRobot TF Mini Plus (ToF) Laser Range Sensor is a small single-point ranging sensor with unique optical and electrical algorithms. The sensor offers accurate and quick distance measurement while maintaining a stable and high-sensitive performance. TFmini Plus is based on the Time of Flight (TOF) principle. The product emits a modulation wave of a near-infrared ray periodically, which is reflected after contacting an object. The product obtains the flight time by measuring the round-trip phase difference and then calculates the relative range between the product and the detection object.