SEN0266

DFRobot
426-SEN0266
SEN0266

Mfr.:

Description:
Distance Sensor Modules - Enclosed 4-20HR-MaxSonar-WRMI MB7489 Waterproof Ultrasonic Distance Sensor (50-500cm, IP67)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,23 € 108,23 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
Brand: DFRobot
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 10 V to 32 V
Product Type: Enclosed Distance Sensor Modules
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 32 VDC
Supply Voltage - Min: 10 VDC
Type: Ultrasonic Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.