SEN0249

DFRobot
426-SEN0249
SEN0249

Mfr.:

Description:
Multiple Function Sensor Modules Gravity: Analog Spear Tip pH Sensor / Meter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensors
Analog Spear Tip pH Sensor / Meter Kit
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Analog Spear Tip pH Sensor / Meter Kit
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027801100
USHTS:
9027894530
ECCN:
EAR99

Gravity Analog Spear Tip pH Sensor

DFRobot Gravity Analog Spear Tip pH Sensor/Meter Kit can directly stab into a semisolid material to measure the pH value. This gravity analog sensor is used to measure pH value of wet soil and various foods. The SEN0249 gravity sensor kit is Arduino compatible and easy to use. This SEN0249 analog sensor helps to quickly build a pH meter to measure the pH value of soil or foods directly.