SEN0238

DFRobot
426-SEN0238
SEN0238

Mfr.:

Description:
Distance Sensor Modules - Enclosed TF02-Pro ToF Single-Point Ranging Solid State LiDAR Sensor (40m, UART / I2C, IP65)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 5 V
Product Type: Enclosed Distance Sensor Modules
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Type: Time-of-Flight (ToF) Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.