SEN0237-A

DFRobot
426-SEN0237-A
SEN0237-A

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: Analog Dissolved Oxygen Sensor / Meter Kit for Arduino

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
53
Expected 6/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,34 € 145,34 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Galvanic Probe
3.3 V to 5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 42 mm x 32 mm
For Use With: Arduino
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027801100
CNHTS:
8543909000
CAHTS:
9027890010
USHTS:
9027894530
MXHTS:
85049099
ECCN:
EAR99