SEN0212

DFRobot
426-SEN0212
SEN0212

Mfr.:

Description:
Optical Sensor Development Tools TCS34725 RGB Color Sensor For Arduino

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
RGB Color Sensor
TCS34725
3.3 V to 5 V
Brand: DFRobot
Dimensions: 18.5 mm x 23 mm
Interface Type: I2C
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8504909090
USHTS:
8541498000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.