SEN0151

DFRobot
426-SEN0151
SEN0151

Mfr.:

Description:
Distance Sensor Modules - Enclosed URM06-PLUSE Ultrasonic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,60 € 44,60 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Length: 50 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 16 mA
Operating Supply Voltage: 6 V to 12 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 cm
Sensing Distance: 20 cm to 10 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 12 VDC
Supply Voltage - Min: 6 VDC
Type: Ultrasonic Sensor
Width: 43 mm
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.