SEN0098

DFRobot
426-SEN0098
SEN0098

Mfr.:

Description:
Current Sensor Development Tools Gravity Analog 50A Current Sensor-AC/DC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Current Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
Current Sensor
ACS758
5 V
Bulk
Brand: DFRobot
Dimensions: 34 mm x 34 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9031809090
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.