SEN0086

DFRobot
426-SEN0086
SEN0086

Mfr.:

Description:
DFRobot Accessories Flex Sensor 2.2in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,74 € 11,74 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
Sensors
Flex Sensor
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99