SEN0080

DFRobot
426-SEN0080
SEN0080

Mfr.:

Description:
Distance Sensor Modules - Enclosed XL-MaxSonar-WR MB7060-200 Waterproof Ultrasonic Distance Sensor (0-765m, IP67)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,23 € 108,23 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Enclosed Distance Sensor Modules
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 3 VDC
Type: Ultrasonic Sensor
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99