SEN0059

DFRobot
426-SEN0059
SEN0059

Mfr.:

Description:
Acceleration Sensor Development Tools LilyPad Accel. ADXL335

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
Accelerometer Sensor
ADXL335
5 V
Brand: DFRobot
Dimensions: 20 mm x 0.8 mm
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.