SEN0001

DFRobot
426-SEN0001
SEN0001

Mfr.:

Description:
Distance Sensor Development Tool URM37 V4.0 Ultrasonic Sensor

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Ultrasonic Sensor
3.3 V to 5.5 V
- 10 C
+ 70 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Arduino, Raspberry Pi and LattePanda
Interface Type: PWM, RS-232
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99