ROB0150

DFRobot
426-ROB0150
ROB0150

Mfr.:

Description:
LED Lighting Development Tools micro: Circular RGB LED Expansion Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,89 € 9,89 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Lighting Development Tools
RoHS:  
Expansion Boards
WS2812
3.5 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 51,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471804000
ECCN:
EAR99

ROB0150 Circular LED Expansion Board

DFRobot ROB0150 Circular LED Expansion Board has multiple uses, including a clock, timer, turntable game, wearable ornament, or an interactive pendant. The board has two external ports, P0 and P1, to enable users additional ways to play games by connecting a large number of boson and gravity sensors.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.