MBT0005

DFRobot
426-MBT0005
MBT0005

Mfr.:

Description:
Interface Development Tools micro: IO-BOX Expansion Board with On-board Li-ion Battery Power

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 11,18 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
I/O-Box
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 61 mm x 61 mm
Interface Type: UART
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 69,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Micro: IO-BOX Expansion Board

DFRobot Micro: IO-BOX Expansion Board is a micro:bit multifunctional expansion board with onboard Li-ion CR123A battery power. This CR123A is a 3.6V and 1000mA lithium rechargeable battery with a small size, high capacity, and high safety. The DFRobot Micro: IO-BOX has a 2-way driver motor, 9-way IO port, 2-way I2C port, 1-way serial port, 1-way buzzer, 4-way RGB LED, and a charging circuit. This expansion board is designed with a durable and indestructible outer protective cover. The Micro: IO-BOX employs a high-cost boost-buck power management solution that provides a stable power supply.