KIT0111

DFRobot
426-KIT0111
KIT0111

Mfr.:

Description:
Development Boards & Kits - AVR Gravity Starter Kit- Arduino

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,11 € 60,11 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
RoHS:  
Gravity
Starter Kits
AVR
DFRduino UNO R3
Bulk
Brand: DFRobot
For Use With: Arduino
Operating Supply Voltage: 6 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity: Starter Kit for Arduino

DFRobot Gravity: Starter Kit for Arduino is a plug-and-play electronics toolkit for beginners and makers to learn and play with the Arduino platform. The Gravity Starter Kit includes a DFRduino UNO R3 microcontroller and 12 of the most popular and interesting electric components and sensors. The DFRduino functions exactly the same as the Arduino UNO.