FIT1006

DFRobot
426-FIT1006
FIT1006

Mfr.:

Description:
Ethernet Modules The M.2 to 2.5G Ethernet Network Card is a versatile, high-performance networking solution that enhances connectivity in systems equipped with M.2 slots, such as the LattePanda Alpha and Sigma. With the Intel I225-V chipset, it converts an M.2 slot i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 3/6/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,24 € 22,24 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Ethernet Modules
RoHS:  
Ethernet Network Adapters
2500 Mbps
0 C
+ 55 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Packaging: Bulk
Product Type: Ethernet Modules
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

LattePanda IOTA x86 Single Board Computers

DFRobot LattePanda IOTA x86 Single Board Computers (SBCs) are palm‑sized x86 SBCs built around Intel’s compact, powerful N150 “Twin Lake” quad‑core processor, clocking up to 3.6GHz. The processor is then paired with high‑speed LPDDR5 memory (8GB or 16GB options featuring IBECC) and 64GB or 128GB of onboard eMMC storage. At just 88mm × 70mm, these SBCs retain the form factor of the earlier LattePanda V1, enabling seamless hardware upgrades and enclosure compatibility. Power efficiency is a core advantage. The configurable TDP spans 6W to 15W, supporting silent fan‑free operation in low‑noise environments or higher performance when needed. Complementing the N150, an onboard RP2040 co‑processor handles real‑time I/O control and sensor tasks. Abundant interfaces (including three USB 3.2 Gen2 ports, Gigabit Ethernet, HDMI 2.1, eDP, M.2 E‑Key, PCIe FPC, GPIO, and more) enable rich connectivity.