FIT0971

DFRobot
426-FIT0971
FIT0971

Mfr.:

Description:
Daughter Cards & OEM Boards M.2 M Key to PCIex4 Expansion Board (Compatible with LattePanda Sigma)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Daughter Cards & OEM Boards
RoHS:  
Expansion Boards
Brand: DFRobot
Dimensions: 80 mm x 22 mm
Interface Type: PCle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: Sigma
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.