FIT0948

DFRobot
426-FIT0948
FIT0948

Mfr.:

Description:
LED Light Bars & Light Strips UVC Ultraviolet Germicidal Lamp Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 435   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 3.701,85 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
Ultraviolet
275 nm
5 LED
2 W
170 mA
12 V
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909090