FIT0915

DFRobot
426-FIT0915
FIT0915

Mfr.:

Description:
Jumper Wires Designed for modular electronics and educational platforms, this PH2.0-4P male-to-male cable is ideal for connecting sensors, expansion boards, and controllers in systems like Boson and UNIHIKER IoT Python Single Board Computer. Each cable features 4

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 6,49 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Jumper Wires
RoHS:  
Wire
4 Pin Jumper
4 Position
Pin
4 Position
Male / Male
200 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Jumper Wires
Subcategory: Prototyping
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99