FIT0902

DFRobot
426-FIT0902
FIT0902

Mfr.:

Description:
Jumper Wires A reliable connection solution for educational and prototyping projects, this PH2.0-3P male-to-male cable is designed for seamless integration with platforms such as Boson modules and the UNIHIKER development board. The secure polarized PH2.0 connect

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Jumper Wires
RoHS:  
Wire
3 Pin Jumper
3 Position
3 Pin Jumper
3 Position
Male / Male
100 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Jumper Wires
Subcategory: Prototyping
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99