FIT0869

DFRobot
426-FIT0869
FIT0869

Mfr.:

Description:
Power Management IC Development Tools 18650 Battery Protection Module (12V 10A)

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
25
Expected 6/12/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
12 V
12 V
18650
Brand: DFRobot
Dimensions: 50 mm x 16 mm x 1 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

18650 Battery Protection Module

DFRobot 18650 Battery Protection Module allows three 18650 battery cells to be added together to create a rechargeable battery pack. This module features sophisticated design, fine workmanship, and small size. The 18650 battery protection module supports overcharge, over-discharge, overcurrent, and short circuit protection. When three 18650 batteries or polymer lithium batteries are combined in series, the maximum instantaneous current can reach 10A. This module greatly enhances the service life and ensures the security of the 18650 battery pack. Typical applications include solar street lamp battery packs, monitoring backup power supplies, and other electronic products.