FIT0838

DFRobot
426-FIT0838
FIT0838

Mfr.:

Description:
LED Light Bars & Light Strips 5V Flexible LED Strip (60 LEDs) - Blue

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
Blue
60 LED
1 m
2.5 mm
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0