FIT0828

DFRobot
426-FIT0828
FIT0828

Mfr.:

Description:
Camera Lenses 16mm 10MP Telephoto Lens for Raspberry Pi & Jetson Nano Camera Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,00 € 43,00 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Camera Lenses
Telephoto Lenses
39 mm x 50 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002119000
ECCN:
EAR99