FIT0798

DFRobot
426-FIT0798
FIT0798

Mfr.:

Description:
Ethernet Modules M.2 (A+E Key) to Gigabit Ethernet Module for LattePanda Alpha and Delta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,33 € 17,33 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Ethernet Modules
RoHS:  
M.2 to Ethernet
1 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, M.2
- 40 C
+ 70 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30 mm x 22 mm x 1.5 mm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

M.2 (A+E Key) to Gigabit Ethernet Module

DFRobot M.2 (A+E Key) to Gigabit Ethernet Module can be used to switch out an RJ45 Gigabit Ethernet port through the M.2 slot of the main controller. It's a high-performance 10/100/1000 BASE-T Ethernet LAN controller. It supports the IEEE 802.3u standard 10/100Mbps Ethernet and IEEE 802.3ab standard 1000Mbps Ethernet. The device is integrated with an automatic auxiliary power detection function, and can automatically configure the relevant bits of the PCI power supply management register in the PCI configuration space. Easily implement a gigabit network into a desktop with this module. It's an excellent choice for improving network performance.