FIT0780

DFRobot
426-FIT0780
FIT0780

Mfr.:

Description:
DFRobot Accessories Metal Mecanum Wheel with Motor Shaft Coupling (65mm) - Right

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Motors & Accessories
65 mm Dia Right-Handed Omnidirectional Wheel
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 65 mm Dia Right-Handed Omnidirectional Wheel
For Use With: Robot Car
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8479907099
CAHTS:
8479909090
USHTS:
8479909596
JPHTS:
847990000
BRHTS:
84799090
ECCN:
EAR99

Metal Mecanum Wheels with Motor Shaft Coupling

DFRobot Metal Mecanum Wheels with Motor Shaft Coupling are omnidirectional wheels designed for a land-based vehicle to move in any direction. These wheels can go straight, obliquely, horizontally, S-line, and rotate at any angle with zero radius. The Mecanum wheels offer low noise that allows them to move stably and flexibly during operation. These Mecanum wheels feature a diameter of 65mm and are composed of 9 small rollers. These wheels are made of plastic and coated with quality and high-friction silicone rubber, which are rugged and impact-resistant. The Mecanum wheels feature better quality, texture and are equipped with a metal exterior structure that has its own coupling matching with various motor shafts. This makes it easy to install and ideal for smart robot cars.