FIT0774

DFRobot
426-FIT0774
FIT0774

Mfr.:

Description:
Vibration Motors Mini Vibration Motor (10*2.7mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.670

Stock:
5.670 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Vibration Motors
RoHS:  
50 mA
1.5 VDC to 4.2 VDC
Wire Leads
Brand: DFRobot
Product Type: Vibration Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
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
8501104060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FIT0774 Mini Vibration Motor

DFRobot FIT0774 Mini Vibration Motor features a strong vibration, low noise, easy to embed, and long lifespan. This sensor operates at the 1.5VDC to 4.2VDC voltage range. The FIT0774 mini vibration motor vibrates faster at higher voltages. Typical applications include mobile phones, watches, facial massagers, and electric toys.